FMC60DRXS

Heilind Number:SULFMC60DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC60DRXS
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC60DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:120
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULFMC60DRXS

Detailed Description

Introducing the FMC60DRXS, a high-performance PCB connector designed for demanding applications. With PPS & Spinodal construction and contact plating of gold, this connector ensures reliable and efficient electrical connections. Featuring a pitch of 2.54mm and 120 positions in a dual-row configuration, it offers ample connectivity options. The straight orientation and side hole mount type make installation easy and convenient. Operating at temperatures ranging from -65 to 200°C, and with a voltage rating of 700 VAC, it is suitable for use in harsh environments. The full bellow contact type and thru-hole termination method guarantee secure and stable connections. With a compact connector height of 10.95mm and a width of 10.16mm, it is ideal for space-constrained applications. Trust the FMC60DRXS for high-reliability performance in board-to-board and card edge connections.