FMC65DRXI

Heilind Number:SULFMC65DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC65DRXI
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC65DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:130
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULFMC65DRXI

Detailed Description

The FMC65DRXI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Spinodal construction with a contact material of Spinodal and gold plating, this connector ensures reliable conductivity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 200 °C, it is suitable for use in harsh environments. The female connector has two rows with a pitch of 2.54 mm and a total of 130 positions, making it ideal for complex circuitry. Its threaded mount and thru-hole termination method provide secure attachment to PCBs. The full bellow contact type offers excellent signal integrity. With a compact size of 10.95 mm in height and 10.16 mm in width, the FMC65DRXI is a space-efficient solution for connectivity needs in aerospace, defense, and industrial applications.