FMC65DRYS

Heilind Number:SULFMC65DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC65DRYS
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC65DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:130
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULFMC65DRYS

Detailed Description

The FMC65DRYS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring a contact type of Full Bellow, this connector ensures secure and reliable connections in high-vibration environments. Its female gender and side hole mount type make it versatile for various PCB layouts. The contact material of Spinodal with gold plating offers excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and operating temperature range of -65 to 200°C, it is suitable for use in harsh industrial settings. The connector's 130 positions across two rows provide ample connectivity options, while the termination method of thru hole and gold plating ensure easy and durable installation. With a tail length of 11.18mm (.44 in), connector height of 10.95mm (.431 in), and width of 10.16mm (.4 in), it offers a compact yet robust solution. Ideal for aerospace, defense, and other hi-rel applications, the FMC65DRYS meets the highest standards for performance and reliability.