FMM02DRAN

Heilind Number:SULFMM02DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM02DRAN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM02DRAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:4
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:4
SKU:SULFMM02DRAN

Detailed Description

Introducing the FMM02DRAN, a female PCB connector designed for high-reliability applications. With two rows of contacts and a pitch of 3.96mm, this connector ensures secure and efficient board-to-board or card edge connections. Featuring PPS and Spinodal construction with gold plating, it guarantees excellent conductivity and durability. The contact type, Full Bellow, along with a right-angle orientation, makes it ideal for space-saving installations. Operating at a wide temperature range of -65 to 200°C and with a voltage rating of 950VAC, it's suitable for demanding environments. The termination method of thru-hole soldering and gold termination plating further enhance its reliability. With a compact size of 10.95mm in height and .325in in width, the FMM02DRAN is a perfect choice for high-performance electronic systems.