FMM03DRKN

Heilind Number:SULFMM03DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM03DRKN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM03DRKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:6
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:6
SKU:SULFMM03DRKN

Detailed Description

The FMM03DRKN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & SPINODAL construction with a contact material of Spinodal and gold plating, this connector ensures reliable and efficient connectivity. With a pitch of 3.96mm and two rows of six positions each, it offers ample space for multiple connections. The Full Bellow contact type guarantees excellent signal integrity, while the straight orientation and thru-hole termination method make installation easy. Operating in a wide temperature range from -65 to 200°C and with a voltage rating of 950 VAC, it is suitable for use in harsh environments. The connector's compact design, with a height of 10.95mm and a width of 8.26mm, makes it ideal for space-constrained applications. Trust the FMM03DRKN for secure and durable connections in your PCB designs.