FMM03DSEN

Heilind Number:SULFMM03DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM03DSEN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM03DSEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Eyelet
Number of Positions:6
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:6
SKU:SULFMM03DSEN

Detailed Description

Introducing the FMM03DSEN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and two rows of six female contacts, this connector ensures secure and reliable connections in any electronic setup. Featuring PPS and Spinodal construction with a contact plating of gold, it guarantees excellent conductivity and durability, even in harsh environments. The full bellow contact type and straight orientation further enhance its functionality. Rated for an impressive 950VAC and 5A, it meets stringent power and voltage requirements. Its operating temperature range of -65 to 200°C makes it suitable for a wide range of applications. With termination via eyelet and gold plating, signal integrity is maintained. The compact design, with a height of 10.95mm and width of 8.26mm, allows for easy integration. Trust the FMM03DSEN for seamless and efficient board-to-board connectivity in your projects.