FMM06DRAH

Heilind Number:SULFMM06DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM06DRAH
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM06DRAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULFMM06DRAH

Detailed Description

Introducing the FMM06DRAH, a high-performance PCB connector designed for demanding applications. With a pitch of 3.96mm and two rows of 12 positions, this female connector offers reliable connectivity in industrial settings. Its contact material is Spinodal with gold plating, ensuring excellent conductivity and durability. The contact type, Full Bellow, and right-angle orientation make it ideal for space-constrained installations. Operating at a wide temperature range of -65 to 200°C and capable of handling up to 5A and 950VAC, this connector is suitable for harsh environments. Its thru-hole termination method and clearance hole mount type facilitate easy and secure PCB assembly. The tail length of 3.18mm allows for efficient soldering, while the connector's compact dimensions of 10.95mm height and 8.26mm width save valuable board space. Whether used in aerospace, telecommunications, or automotive systems, the FMM06DRAH delivers reliable performance.