FMM06DREH

Heilind Number:SULFMM06DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM06DREH
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM06DREH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Eyelet
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULFMM06DREH

Detailed Description

Introducing the FMM06DREH, a high-performance PCB connector suitable for demanding applications. With a pitch of 3.96mm, this connector features two rows with 12 female contacts, each meticulously crafted with PPS & Spinodal material and gold plating for optimal conductivity. The contact type, Full Bellow, ensures secure connections, while the straight orientation and clearance hole mount type facilitate easy installation. Operating flawlessly in a wide temperature range from -65 to 200°C and rated for 950VAC, this connector guarantees reliability in harsh environments. The termination method utilizing eyelets with gold plating guarantees durability and longevity. Measuring 10.95mm in height and .325in in width, it offers a compact yet robust solution for board-to-board and card edge connections. Trust the FMM06DREH for your critical connectivity needs.