FMM06DREN

Heilind Number:SULFMM06DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM06DREN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM06DREN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Eyelet
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULFMM06DREN

Detailed Description

The FMM06DREN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 12 female contacts, this connector ensures secure and reliable connections in industrial environments. Featuring PPS & Spinodal construction with gold contact plating, it offers excellent conductivity and corrosion resistance. The contact type is Full Bellow, providing enhanced durability. Operating at a wide temperature range of -65 to 200°C, and with a voltage rating of 950 VAC, it is suitable for use in harsh conditions. The termination method is through eyelets, with a tail length of 5.72mm (.225 in), facilitating easy installation. With a compact connector height of 10.95mm (.431 in) and width of 8.26mm (.325 in), it is space-efficient for PCB layouts. Whether in aerospace, defense, or industrial applications, the FMM06DREN ensures optimal performance and reliability.