| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMM06DRES |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Eyelet |
| Number of Positions: | 12 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 12 |
| SKU: | SULFMM06DRES |
FMM06DRES
| Heilind Number: | SULFMM06DRES |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMM06DRES |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMM06DRES, a high-performance PCB connector designed for precision applications. With a pitch of 3.96mm (.156 in) and two rows of 12 female contacts, this connector ensures secure and reliable connectivity. Featuring PPS & Spinodal construction with gold plating, it guarantees optimal signal transmission even in demanding environments. The contact type, Full Bellow, offers enhanced durability and resilience. Its straight orientation and side hole mount type make installation easy and efficient. Operating at temperatures ranging from -65 to 200°C, and with a voltage rating of 950 VAC and 5A amperage, this connector is suitable for a wide range of industrial and commercial uses. Trust in the FMM06DRES for seamless board-to-board connections in your electronic systems.

