FMM06DRKH

Heilind Number:SULFMM06DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM06DRKH
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM06DRKH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULFMM06DRKH

Detailed Description

The FMM06DRKH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Spinodal construction, it ensures reliable connectivity in even the harshest environments. With a contact pitch of 3.96mm, 12 positions, and a straight orientation, it offers versatile use in various electronic systems. The female connector with dual rows and 0.156-inch spacing is ideal for secure connections. Contact materials of Spinodal with gold plating guarantee optimal signal transmission and durability. Operating at a wide temperature range of -65 to 200°C and with a voltage rating of 950VAC, it is suitable for critical operations. The termination method of thru-hole mounting with gold plating ensures easy and secure installation. With a compact height of 10.95mm and width of 8.26mm, it saves space on the PCB. Trusted for its reliability and performance, the FMM06DRKH is a top choice for aerospace, defense, and industrial applications.