FMM08DRES

Heilind Number:SULFMM08DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM08DRES
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM08DRES
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Eyelet
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULFMM08DRES

Detailed Description

Introducing the FMM08DRES, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and two rows of 16 female contacts, this connector ensures reliable and secure connections. Featuring PPS and spinodal construction with gold-plated contact surfaces, it offers exceptional durability and conductivity. The termination method of eyelets and side hole mounting make installation easy and efficient. Operating at a wide temperature range of -65 to 200°C, and with a voltage rating of 950 VAC and amperage of 5A, this connector is suitable for use in harsh environments. Its straight orientation and full bellow contact type further enhance usability. The tail length of 5.72mm (.225 inches) allows for flexible connectivity. Measuring 10.95mm (.431 inches) in height and .325 inches (8.26mm) in width, it is compact yet sturdy. Ideal for aerospace, defense, and industrial applications, the FMM08DRES is a reliable solution for your connectivity needs.