| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMM08DSEH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Eyelet |
| Number of Positions: | 16 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 16 |
| SKU: | SULFMM08DSEH |
FMM08DSEH
| Heilind Number: | SULFMM08DSEH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMM08DSEH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMM08DSEH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Spinodal construction with a precision contact pitch of 3.96mm (.156in), this connector ensures reliable signal transmission even in harsh environments. With a voltage rating of 950VAC and an operating temperature range of -65 to 200°C, it meets the stringent requirements of industrial and aerospace systems. The female connector, with two rows and 16 positions, offers secure termination via eyelets and gold plating. Its full bellow contact type guarantees excellent conductivity, while the straight orientation and .225in (5.72mm) tail length facilitate easy installation. Trust in the FMM08DSEH for robust and efficient connectivity in your electronic projects.

