FMM10DRKN

Heilind Number:SULFMM10DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM10DRKN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM10DRKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULFMM10DRKN

Detailed Description

The FMM10DRKN is a high-performance PCB connector designed for demanding applications. Featuring PPS & Spinodal construction with a contact pitch of 3.96mm, this connector ensures reliable signal transmission with a voltage rating of 950VAC. With a female gender and 20 positions in a straight orientation, it offers versatile connectivity options. The contact material is Spinodal with gold plating, guaranteeing optimal conductivity. Operating in a wide temperature range from -65 to 200°C, it is suitable for harsh environments. The termination method is thru hole, and the connector has a tail length of 5.72mm. With a compact design, measuring only 10.95mm in height and 8.26mm in width, it is ideal for space-constrained applications. Perfect for use in hi-rel environments, the FMM10DRKN is a reliable solution for board-to-board and card edge connections.