FMM12DRAI

Heilind Number:SULFMM12DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM12DRAI
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM12DRAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULFMM12DRAI

Detailed Description

Introducing the FMM12DRAI, a high-performance board-to-board connector designed for demanding applications. With PPS & spinodal construction, this connector offers exceptional durability and reliability. Featuring a contact material of spinodal and gold plating, it ensures optimal conductivity even in harsh environments. The threaded mount type and through-hole termination method guarantee secure and stable connections. This connector, with a pitch of 3.96mm (.156 inches) and a voltage rating of 950VAC, is perfect for high-power transmission. Its 24 positions, right-angle orientation, and full bellow contact type make it versatile for various PCB setups. Operating in a wide temperature range from -65 to 200°C, it's suitable for extreme conditions. With a compact size of 10.95mm (.431 inches) in height and .325 inches (8.26mm) in width, it offers space-saving solutions without compromising performance. Gold termination plating ensures long-term reliability. The FMM12DRAI is ideal for aerospace, defense, and other hi-rel industries where quality and performance are paramount.