| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMM12DRAS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULFMM12DRAS |
FMM12DRAS
| Heilind Number: | SULFMM12DRAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMM12DRAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMM12DRAS, a high-performance board-to-board PCB connector designed for critical applications where reliability is paramount. With a pitch of 3.96mm (.156 inches) and featuring two rows of female connectors, this component ensures secure and efficient connectivity. Its spinodal contact material and gold plating guarantee excellent conductivity, while the full bellow design and right-angle orientation optimize space utilization. Operating flawlessly in extreme temperatures ranging from -65 to 200°C, and withstanding high voltages of up to 950VAC, this connector is built to endure harsh environments. With 24 positions and a tail length of 3.18mm (.125 inches), it offers versatility in various electronic setups. Trust the FMM12DRAS for your mission-critical connectivity needs.

