FMM15DRKF

Heilind Number:SULFMM15DRKF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM15DRKF
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 G

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM15DRKF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULFMM15DRKF

Detailed Description

Introducing the FMM15DRKF, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS & Spinodal materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage rating of 950VAC, it is ideal for power and signal transmission. The two-row design with 30 positions offers ample connectivity options, while the floating bobbin mount and straight orientation make installation easy. Gold-plated contacts and full bellow design guarantee low contact resistance and high durability. Operating in temperatures ranging from -65 to 200°C, this connector is suitable for a wide range of industrial and aerospace applications. Trust the FMM15DRKF for secure and efficient board-to-board connections, knowing it meets the highest standards of quality and performance.