FMM15DSES-S13

Heilind Number:SULFMM15DSES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM15DSES-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM15DSES-S13
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM15DSES-S13

Detailed Description

The FMM15DSES-S13 Connector offers reliable board-to-board connection with PPS & Spinodal construction, ensuring durability and precision. Featuring a 2-row, 30-position design with a 3.96mm pitch, this female connector is ideal for high-density applications. The termination method via Card Extender and Full Bellow contact type guarantee secure and efficient connectivity. With a voltage rating of 950 VAC and an operating temperature range of -65 to 200 °C, it is suitable for a wide range of environments. Gold contact plating and termination enhance conductivity, while the straddle orientation and side hole mount type provide versatility in installation. Measuring 10.95mm in height and .325in in width, this connector is compact yet robust. Perfect for demanding PCB setups, the FMM15DSES-S13 ensures high performance and longevity in critical electronic systems.