FMM15DSES

Heilind Number:SULFMM15DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM15DSES
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM15DSES
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Eyelet
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULFMM15DSES

Detailed Description

The FMM15DSES is a high-performance PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring two rows of 30 female contacts, it offers reliable connectivity in tight spaces. The contact material is Spinodal, plated with gold for optimal signal transfer efficiency. Operating at a voltage of 950 VAC and an amperage of 5A, this connector is suitable for power and data transmission. Its side hole mount type and eyelet termination method ensure secure attachment to the PCB. With a straight orientation and a tail length of 5.72mm (.225 in), it facilitates easy installation. Operating in a wide temperature range from -65 to 200°C, it is suitable for harsh environments. This connector, part of the Board To Board PCB Connectors and Card Edge Connectors categories, is a reliable solution for various industrial applications.