FMM18DRFI

Heilind Number:SULFMM18DRFI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM18DRFI
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM18DRFI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULFMM18DRFI

Detailed Description

This FMM18DRFI connector features PPS & Spinodal construction with a contact plating of gold, ensuring optimal performance in high-frequency applications. With a pitch of 3.96mm, it offers precise connectivity in electronic systems. Its female gender, threaded mount type, and thru-hole termination method make it easy to install on PCBs. Operating at a voltage of 950 VAC and an amperage of 5A, it is suitable for power and signal transmission. The full bellow contact type and straight orientation provide a secure and stable connection. With 36 positions and a compact design with a connector height of 10.95mm and width of 8.26mm, it is ideal for space-constrained environments. The termination plating of gold ensures durability and reliability even in harsh operating conditions, with an extended temperature range of -65 to 200°C. This hi-rel connector is perfect for demanding industrial and aerospace applications, offering exceptional performance and longevity.