FMM18DRKS

Heilind Number:SULFMM18DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM18DRKS
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM18DRKS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULFMM18DRKS

Detailed Description

The FMM18DRKS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring two rows of 36 female contacts, this connector ensures reliable data and power transmission. Its PPS & Spinodal construction, with a contact material of Spinodal and gold plating, guarantees durability and excellent conductivity. The termination method of thru-hole and side hole mount type offer secure attachment to PCBs. Operating at temperatures ranging from -65 to 200°C, and with a voltage rating of 950 VAC, this connector is suitable for use in harsh environments. Its straight orientation and full bellow contact type further enhance its versatility. With a connector height of 10.95mm (.431 in) and width of 8.26mm (.325 in), the FMM18DRKS is compact yet powerful, making it ideal for various industrial and commercial applications.