FMM22DREN

Heilind Number:SULFMM22DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM22DREN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM22DREN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Eyelet
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULFMM22DREN

Detailed Description

The FMM22DREN connector offers reliable power and signal transmission with its PPS & Spinodal construction, ensuring high performance in demanding environments. Featuring a contact material of Spinodal and contact plating of gold, this connector guarantees excellent conductivity. With a voltage rating of 950 VAC and an amperage of 5A, it is suitable for high-power applications. Its two rows of 44 female contacts with eyelet termination provide secure connections. The connector, with a pitch of 3.96mm and a tail length of 5.72mm, is designed for easy installation on PCBs. Operating efficiently in temperatures ranging from -65 to 200°C, it is ideal for use in various industries. The straight orientation and compact dimensions of 10.95mm height and 8.26mm width make it versatile for different PCB layouts. Trust in the FMM22DREN for dependable and durable board-to-board connectivity.