FMM24DRAI

Heilind Number:SULFMM24DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM24DRAI
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM24DRAI
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM24DRAI

Detailed Description

Introducing the FMM24DRAI, a high-performance board-to-board PCB connector designed for critical applications requiring reliable power and signal transmission. Featuring PPS and Spinodal construction with a contact material of Spinodal and gold plating, this connector ensures excellent conductivity and durability even in harsh environments. With a pitch of 3.96mm and two rows of 48 positions, it offers ample connectivity options. The threaded mount and thru-hole termination method guarantee secure attachment to PCBs. Operating at a wide temperature range of -65 to 200°C and with a voltage rating of 950VAC, it is suitable for demanding industrial and aerospace settings. The right-angle orientation and compact dimensions of 10.95mm height and 8.26mm width allow for efficient PCB layout. Trust the FMM24DRAI for high-reliability connections in your mission-critical systems.