FMM24DRAN

Heilind Number:SULFMM24DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM24DRAN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM24DRAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:48
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULFMM24DRAN

Detailed Description

Introducing the FMM24DRAN, a high-performance board-to-board PCB connector designed for precision applications. Featuring a unique PPS and Spinodal construction with a contact material of Spinodal and gold plating, this connector ensures reliable conductivity even in demanding environments. With a pitch of 3.96mm and a voltage rating of 950VAC, it offers seamless power transmission. The 48 positions and 2 rows, along with a tail length of 3.18mm, provide ample connectivity options. Operating efficiently in temperatures ranging from -65 to 200°C, it is ideal for use in a wide range of industries. The right-angle orientation and no mounting requirement offer flexibility in installation. Measuring 10.95mm in height and 8.26mm in width, this connector is compact yet robust. Trust the FMM24DRAN for your connectivity needs in aerospace, defense, and other hi-rel applications.