FMM36DREI

Heilind Number:SULFMM36DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM36DREI
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM36DREI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Eyelet
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULFMM36DREI

Detailed Description

The FMM36DREI is a high-performance female connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and two rows of 72 positions each, this threaded mount connector ensures secure and reliable connections on PCBs. Featuring a contact material of Spinodal and gold contact plating, it offers excellent conductivity and corrosion resistance. The termination method using eyelets guarantees easy and durable installation. Operating flawlessly in extreme temperatures ranging from -65 to 200°C, and with a voltage rating of 950 VAC, this connector is suitable for a wide range of environments. Its full bellow contact type and straight orientation further enhance its versatility. With a connector height of 10.95mm (.431 inches) and width of 11.13mm (.438 inches), it provides a compact yet robust solution for board-to-board and card edge connections in various industries.