FMM36DRFN

Heilind Number:SULFMM36DRFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM36DRFN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .0000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM36DRFN
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM36DRFN

Detailed Description

The FMM36DRFN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 72 female contact positions, this connector ensures secure and reliable connectivity. With a pitch of 3.96mm (.156 in) and termination method via thru hole mounting, it offers easy installation on PCBs. The contacts are made of durable Spinodal material with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a wide temperature range from -65 to 200°C, and with a voltage rating of 950VAC, it is suitable for use in harsh environments. The straight orientation and compact dimensions of 10.95mm (.431 in) height and 11.13mm (.438 in) width make it space-efficient. RoHS compliant and with gold termination plating, this connector meets environmental standards. Perfect for industrial and electronic applications requiring high reliability, the FMM36DRFN is a top choice for engineers seeking quality connectivity solutions.