FMM43DRES

Heilind Number:SULFMM43DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM43DRES
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM43DRES
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Eyelet
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULFMM43DRES

Detailed Description

Introducing the FMM43DRES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and spinodal construction with a minuscule .000030 inch pitch, this connector ensures reliable signal transmission in even the most intricate circuit layouts. With a current rating of 5A and a voltage capacity of 950VAC, it delivers robust power connectivity. The female connector boasts two rows, side hole mount type with eyelet termination, making installation a breeze. Its full bellow contact type and gold plating guarantee low contact resistance and enhanced durability. Operating in a wide temperature range from -65 to 200°C, this connector is suitable for harsh environments. Measuring at 10.95mm in height and .5 inches in width, it offers a compact yet efficient solution for your connectivity needs. Trust the FMM43DRES for secure and high-speed data transfer in aerospace, defense, and other critical systems.