| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMM43DRFH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 12.7 mm, .5 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 86 |
| SKU: | SULFMM43DRFH |
FMM43DRFH
| Heilind Number: | SULFMM43DRFH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMM43DRFH |
| ECAD Model: |
Specifications
Detailed Description
This PPS & Spinodal female connector, SKU FMM43DRFH, features a clearance hole mount type, suitable for through-hole termination. With two rows and 86 positions, it offers a high-density solution for board-to-board PCB connections. The contact material is Spinodal with gold plating, ensuring excellent conductivity and durability. Operating at temperatures ranging from -65 to 200°C and with a voltage rating of 950 VAC, this connector is reliable in diverse environments. The full bellow contact type and straight orientation make it easy to use. Measuring 10.95mm in height and 12.7mm in width, it provides a compact yet efficient connectivity solution. Termination plating with gold further enhances its performance. Ideal for various applications, this connector is a dependable choice for demanding electronic systems.

