FMM44DSEN

Heilind Number:SULFMM44DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM44DSEN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM44DSEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Eyelet
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULFMM44DSEN

Detailed Description

Introducing the FMM44DSEN, a high-performance board-to-board PCB connector ideal for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 44 contacts each, this connector offers secure and reliable connectivity. Featuring a female gender and straight orientation, it is designed for easy integration. The contact material is Spinodal with gold plating, ensuring excellent conductivity and durability. Operating at a voltage of 950 VAC and an amperage of 5A, it meets stringent performance requirements. The termination method is eyelet, and the tail length is 5.72mm (.225 in), providing flexibility in installation. With an operating temperature range of -65 to 200°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm (.431 in) and width of 12.7mm (.5 in), makes it space-efficient. Whether used in aerospace, telecommunications, or industrial applications, the FMM44DSEN ensures seamless connectivity and reliable performance.