GBB05DYFT

Heilind Number:SULGBB05DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB05DYFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB05DYFT
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:10
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB05DYFT

Detailed Description

The GBB05DYFT is a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for precision applications. With a current rating of 1A and a voltage capability of 300VAC, this connector ensures reliable power transmission. Featuring a female gender, 2 rows with 10 positions, and a pitch of 1.27mm (.05in), it offers efficient signal connectivity. The surface mount termination method and gold contact plating guarantee secure and durable attachment. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. Its straight orientation, threaded mount type, and cantilever contact type facilitate easy installation. With a compact size of .61in (15.49mm) in height and 9.4mm (.37in) in width, it saves space on the PCB. The matte tin termination plating further enhances its conductivity. Ideal for aerospace, defense, and industrial applications, this connector meets the highest standards of performance and reliability.