GBB05DYHD

Heilind Number:SULGBB05DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB05DYHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB05DYHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:10
SKU:SULGBB05DYHD

Detailed Description

Introducing the GBB05DYHD, a high-performance PCB connector designed for reliability in demanding environments. With a gender specification of female and two rows for ample connectivity, this connector features a clearance hole mount type and through-hole termination method for secure attachment. Crafted with PA9T and phosphor bronze materials, it ensures durability and conductivity. The gold-plated contacts offer superior signal transmission, while the cantilever contact type guarantees a stable connection. With a pitch of 1.27mm and a voltage rating of 300 VAC, it is suitable for various electronic applications. The straight orientation and 10 positions provide versatility in installation, and the 3.18mm tail length allows for easy soldering. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial settings. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating ensures long-term performance, making it a reliable choice for board-to-board and card edge connections. Explore the GBB05DYHD for your connectivity needs.