GBB06DHAT

Heilind Number:SULGBB06DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB06DHAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB06DHAT
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB06DHAT

Detailed Description

The GBB06DHAT is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm and featuring 12 gold-plated contacts, it ensures reliable signal transmission even in high-voltage environments up to 300VAC. The connector, specifically engineered for female gender, boasts a sturdy construction with PA9T and phosphor bronze materials, making it suitable for industrial use. Its threaded mount type and through-hole termination method guarantee secure and stable connection. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. The right-angle orientation and compact dimensions of 23.24mm height and 9.4mm width allow for efficient PCB integration. With matte tin termination plating for added durability, the GBB06DHAT is a reliable choice for mission-critical systems.