GBB06DHLT

Heilind Number:SULGBB06DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB06DHLT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB06DHLT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:12
SKU:SULGBB06DHLT

Detailed Description

The GBB06DHLT is a high-performance board-to-board PCB connector designed for precision applications. Featuring PA9T housing and robust phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with minimal interference. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for demanding electronic systems. The connector, with a threaded mount and thru-hole termination, offers secure and stable connectivity. Its hairpin contact type and straight orientation, along with 12 positions and a pitch of 1.27mm, allow for efficient PCB mating. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in various industries, including aerospace, automotive, and telecommunications. Its compact dimensions of 9.4mm width and 15.49mm height, combined with a tail length of 4.06mm, make it space-efficient while providing easy installation. The termination plating of matte tin ensures durability and longevity. Overall, the GBB06DHLT is a top-of-the-line connector that guarantees high performance and reliability in critical electronic systems.