GBB09DHAR

PA9T & PHOSPHOR BRONZE; .0

The GBB09DHAR, a high-performance board-to-board PCB connector designed for premium connectivity in demanding environments. Crafted with precision, this connector features a rugged construction with PA9T housing and durable phosphor bronze contacts plated in gold for optimal conductivity. With a current rating of 1A and a voltage capacity of 300VAC, it ensures reliable power transmission. The 18-position, dual-row layout and 1.27mm pitch offer versatile connectivity options, while the right-angle orientation and metal board lock mount type provide secure and space-efficient installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. With matte tin termination plating and a compact size of 9.4mm width and 23.24mm height, the GBB09DHAR is the perfect choice for high-reliability circuit connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB09DHAR
Amperage:1 A
Gender:Female
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.05 in, 1.27 mm
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:18
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGBB09DHAR

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: