| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB09DHBT |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 18 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 18 |
| SKU: | SULGBB09DHBT |
GBB09DHBT
| Heilind Number: | SULGBB09DHBT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB09DHBT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBB09DHBT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm and featuring two rows of 18 gold-plated hairpin contacts, this connector ensures reliable signal transmission at up to 300VAC and 1A. Its right-angle orientation and threaded mount type offer versatile installation options, while the through-hole termination method with phosphor bronze contacts guarantees durability and stability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Measuring at just 23.24mm in height and 9.4mm in width, it offers a compact solution without compromising on performance. Trust the GBB09DHBT for seamless connectivity in your next project.

