GBB09DYFT

Heilind Number:SULGBB09DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB09DYFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB09DYFT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:18
SKU:SULGBB09DYFT

Detailed Description

Introducing the GBB09DYFT, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding applications. Featuring a rugged construction with PA9T housing and precision-engineered contacts made of Phosphor Bronze with gold plating, this connector ensures optimal conductivity and durability. With a pitch of 1.27mm and a straight orientation, it offers seamless integration into your circuitry. The threaded mount type and surface mount termination method provide secure attachment, while its 300VAC voltage rating and 1A amperage make it suitable for a wide range of power and signal transfer needs. With 18 positions and two rows, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, measuring just 9.4mm in width and 15.49mm in height, allows for efficient PCB layout. Trust the GBB09DYFT for dependable performance in your electronic designs.