GBB09DYHT

Heilind Number:SULGBB09DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB09DYHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB09DYHT
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:18
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB09DYHT

Detailed Description

Introducing the GBB09DYHT, a high-performance connector featuring PA9T and Phosphor Bronze construction for superior durability and conductivity. With a low amperage rating of 1A, this female connector is suitable for a variety of electronic applications. Boasting two rows of contacts and a threaded mount type, it ensures secure and stable connections on the PCB. The termination method is through-hole, and the contact material is gold-plated Phosphor Bronze, offering excellent signal transmission. With a pitch of 1.27mm and a voltage rating of 300VAC, it meets high-speed and high-power requirements. The cantilever contact type and straight orientation make it easy to insert and remove cables. Featuring 18 positions and a tail length of 3.18mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The connector has a compact design with a height of 15.49mm and a width of 9.4mm, making it space-efficient on the PCB. The termination plating is matte tin, ensuring reliable solder connections. Categorized under Board-to-Board PCB Connectors and Card Edge Connectors, it is a versatile component for various electronic devices. While not specifically designed for high-reliability applications, its robust construction and performance specifications make it a dependable choice for many projects. Elevate your connectivity solutions with the GBB09DYHT.