GBB100DHAS

Heilind Number:SULGBB100DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB100DHAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB100DHAS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:200
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:200
SKU:SULGBB100DHAS

Detailed Description

The GBB100DHAS board-to-board PCB connector is designed for high-performance applications, featuring a durable construction with PA9T and phosphor bronze materials. With a compact pitch of 1.27mm (.05 in) and a right-angle orientation, it offers efficient connectivity in tight spaces. This female connector, with two rows and 200 positions, ensures secure mating. Gold-plated contacts on phosphor bronze guarantee reliable signal transmission at 300 VAC and 1A. The termination method of thru-hole with matte tin plating allows for easy and secure installation on PCBs. Operating within a wide temperature range of -65 to 125°C, it is suitable for various environments. Measuring at .915 in (23.24mm) in height and 9.4mm (.37 in) in width, it provides a sturdy and stable connection. This connector is ideal for demanding applications in industries such as aerospace, telecommunications, and industrial electronics.