GBB100DHBR

Heilind Number:SULGBB100DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB100DHBR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB100DHBR
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:200
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB100DHBR

Detailed Description

The GBB100DHBR is a high-performance board-to-board PCB connector designed for demanding applications. With PA9T and phosphor bronze construction, it ensures durability and reliability in extreme environments. Featuring a 1A amperage and 300VAC voltage rating, it guarantees efficient power transmission. This female connector, with two rows and a right-angle orientation, offers seamless connectivity. The gold-plated hairpin contacts and matte tin termination provide optimal signal transfer and solderability. With a pitch of 1.27mm and 200 positions, it facilitates precise and secure connections. Operating within a wide temperature range of -65 to 125°C, it suits various industrial settings. Its compact design, with a height of 23.24mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the GBB100DHBR for rugged performance in critical electronic systems.