GBB100DYFD

Heilind Number:SULGBB100DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB100DYFD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB100DYFD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:200
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:200
SKU:SULGBB100DYFD

Detailed Description

Introducing the GBB100DYFD, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for precision and durability. With a compact design featuring two rows and 200 positions, this connector offers seamless connectivity for your electronic projects. The surface mount termination method ensures easy installation, while the gold-plated phosphor bronze contacts guarantee reliable signal transmission. Operating at a voltage of 300 VAC and an impressive amperage of 1A, it is suitable for a wide range of applications. With a straight orientation and a tail length of 2.54mm, it provides flexibility in assembly. Its robust construction, with an operating temperature range of -65 to 125°C, ensures performance in harsh environments. The matte tin termination plating adds to its longevity. Ideal for high-speed data transfer and power applications, this connector is a must-have for any professional electronics enthusiast or industry expert. Elevate your connectivity game with the GBB100DYFD.