GBB106DHBT-S621

Heilind Number:SULGBB106DHBT-S621
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB106DHBT-S621
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB106DHBT-S621
Amperage:1 A
Gender:Female
Number of Contacts:212
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:212
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Card Type:MCA
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB106DHBT-S621

Detailed Description

Introducing the GBB106DHBT-S621, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Crafted with PA9T and featuring Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission with a current rating of 1A and a voltage capacity of 300VAC. With 212 positions spread across 2 rows and a pitch of 1.27mm, it offers ample connectivity options for your electronic applications. The Hairpin contact type and Thru-Hole termination method guarantee secure and stable connections, while the Matte Tin termination plating enhances durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industrial and commercial settings. Its compact design, with a height of 23.24mm and width of 9.4mm, makes it suitable for space-constrained installations. Trust in the GBB106DHBT-S621 for efficient and dependable board-level connectivity.