GBB108DYFD

Heilind Number:SULGBB108DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB108DYFD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB108DYFD
Amperage:1 A
Gender:Female
Number of Contacts:216
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:216
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB108DYFD

Detailed Description

Introducing the GBB108DYFD, a high-performance board-to-board PCB connector designed for demanding applications. With its PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable and efficient signal transmission. Featuring a 1A amperage rating and a voltage capacity of 300VAC, it is suitable for a wide range of electronic devices. The connector offers two rows with 216 positions, each with a pitch of 1.27mm, allowing for high-density connections. Its surface mount termination method and cantilever contact type make installation and maintenance hassle-free. With an operating temperature range of -65 to 125°C, it guarantees optimal performance even in harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Meeting industry standards for reliability and durability, the GBB108DYFD is the perfect choice for mission-critical systems.