GBB10DHHR

Heilind Number:SULGBB10DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB10DHHR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB10DHHR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:20
SKU:SULGBB10DHHR

Detailed Description

Introducing the GBB10DHHR, a high-performance Board to Board PCB Connector designed for demanding applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable connectivity in harsh environments. With a current rating of 1A and a voltage capacity of 300VAC, it meets stringent electrical requirements. The Hairpin contact type and Thru Hole termination method offer secure and stable connections. With 20 positions arranged in 2 rows and a pitch of 1.27mm (.05 in), it allows for efficient signal transmission. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The connector's compact design, with a height of .61 in (15.49mm) and width of 9.4mm (.37 in), makes it ideal for space-constrained applications. Its Matte Tin termination plating ensures durability and longevity. Perfect for aerospace, defense, and industrial applications, the GBB10DHHR sets a new standard in high-reliability connectivity.