GBB10DYHT

Heilind Number:SULGBB10DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB10DYHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB10DYHT
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB10DYHT

Detailed Description

The GBB10DYHT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 1A and a voltage rating of 300VAC, it is suitable for a wide range of electronic devices. The connector, with a female gender and two rows of contacts, offers secure and stable connections. Its threaded mount type and thru-hole termination method guarantee easy and secure installation on PCBs. The contacts are made of phosphor bronze with gold plating for optimal conductivity and durability. With a pitch of 1.27mm (.05 in) and a straight orientation, it provides efficient signal transmission. The 20 positions and cantilever contact type further enhance its versatility. Operating within a wide temperature range of -65 to 125°C, this connector is reliable in extreme conditions. Its compact design, with a height of .61 in (15.49mm) and width of .37 in (9.4mm), makes it suitable for space-constrained applications. The termination plating of matte tin ensures long-term reliability. Overall, the GBB10DYHT is a top choice for high-reliability board-to-board connections in various industries.