GBB13DYFR

Heilind Number:SULGBB13DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB13DYFR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB13DYFR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:26
SKU:SULGBB13DYFR

Detailed Description

Introducing SKU GBB13DYFR, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold plating, this connector ensures reliable power transmission at an amperage of 1A and voltage of 300VAC. With a compact design, it offers 26 positions in a 2-row configuration, perfect for space-constrained PCB layouts. The surface mount termination method and metal board lock mount type guarantee secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its cantilever contact type and straight orientation provide easy and efficient mating. With a matte tin termination plating, it offers enhanced durability and corrosion resistance. Trust in the GBB13DYFR for seamless connectivity in your electronic systems.