GBB14DYFD

Heilind Number:SULGBB14DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB14DYFD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB14DYFD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:28
SKU:SULGBB14DYFD

Detailed Description

The GBB14DYFD is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction with gold contact plating, it ensures reliable and efficient connectivity. With a current rating of 1A and a voltage rating of 300VAC, it offers optimal power transmission. The connector, with a two-row design and 28 positions, allows for versatile and flexible board-to-board connections. Its surface mount termination method and cantilever contact type ensure easy installation and secure contact. With a pitch of 1.27mm and a tail length of 2.54mm, it provides precise and stable connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Terminated with matte tin plating, it offers enhanced durability and longevity. Overall, the GBB14DYFD is a reliable and high-quality solution for board-to-board connectivity in various industries.