GBB20DHFR

Heilind Number:SULGBB20DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB20DHFR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB20DHFR
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB20DHFR

Detailed Description

The GBB20DHFR is a high-quality female board-to-board PCB connector designed for reliable signal transmission in electronic devices. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and longevity. With a pitch of 1.27mm and two rows of 40 positions, it offers versatile connectivity options. The surface mount termination method and metal board lock mount type provide secure attachment to PCBs. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 300VAC, it is suitable for various industrial applications. The hairpin contact type and straight orientation further enhance its performance. The connector's compact design, with dimensions of 9.4mm width and 15.49mm height, makes it space-efficient. With matte tin termination plating, it meets RoHS compliance standards. Perfect for use in telecommunications, aerospace, and other high-reliability environments, the GBB20DHFR is a dependable choice for your connectivity needs.