GBB20DHRD

Heilind Number:SULGBB20DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB20DHRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB20DHRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:40
SKU:SULGBB20DHRD

Detailed Description

Introducing the GBB20DHRD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction with gold contact plating, this connector ensures reliable connectivity with minimal signal loss. With a compact design, it boasts a 2-row, 40-position configuration suitable for intricate circuit connections. The clearance hole mount type and card extender termination method make installation a breeze. Operating at a wide temperature range of -65 to 125°C and rated for 300 VAC, it guarantees stability even in harsh environments. The hairpin contact type and straddle orientation further enhance signal integrity. With a tail length of 4.06mm and a connector height of 15.49mm, it offers versatility in PCB layout. Trust the GBB20DHRD for seamless and durable interconnections in your electronic designs.