GBB22DHAD

Heilind Number:SULGBB22DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB22DHAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB22DHAD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:44
SKU:SULGBB22DHAD

Detailed Description

Introducing the GBB22DHAD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 1.27mm (.05 in), this connector features two rows, accommodating 44 positions with a current rating of 1A and a voltage capacity of 300VAC. Constructed with PA9T and Phosphor Bronze, it ensures durability and reliable conductivity even in harsh environments with an operating temperature range spanning from -65 to 125°C. The right-angle orientation and clearance hole mount type offer versatile installation options. Each contact is gold-plated for excellent signal transmission, while the termination method is through-hole with matte tin plating. Measuring at .915 inches in height and 9.4mm in width, it fits seamlessly onto PCBs, guaranteeing secure and efficient connections. Ideal for aerospace, defense, and industrial applications, the GBB22DHAD is a trusted solution for your connectivity needs.