GBB25DHBR

Heilind Number:SULGBB25DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB25DHBR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB25DHBR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:50
SKU:SULGBB25DHBR

Detailed Description

Introducing the GBB25DHBR, a high-performance board-to-board PCB connector designed for demanding applications. With PA9T housing and phosphor bronze contacts plated in gold, this connector ensures reliable signal transmission with a maximum amperage of 1A and voltage rating of 300VAC. Featuring a compact right-angle orientation, it is ideal for space-constrained layouts. The two rows of 50 hairpin contacts, spaced at 1.27mm pitch, provide secure connectivity on metal board locks via thru-hole mounting. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees durability in harsh environments. With a tail length of 4.32mm and a low-profile design measuring only 23.24mm in height and 9.4mm in width, it offers versatility in various electronic systems. Trust the GBB25DHBR for high-reliability connections in industrial, aerospace, and telecommunications applications.